| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879263-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 33.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879263-0 |
2-1879263-0
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RP 2B 33.2 KΩ thin film resistor. This high-quality component boasts a tolerance of 0.1% and a low temperature coefficient of 15PPM, ensuring accurate and stable performance. With a power rating of 0.25 W and a rated voltage of 200 V, it is designed for reliable operation in a variety of applications. Its compact 1206 size and surface mount termination make it easy to integrate onto PCBs. Trust in this resistor for consistent and dependable signal processing in your projects.


