| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879264-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 75 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879264-2 |
2-1879264-2
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 75K 0.1% 15PPM CUT LENGTH precision resistor. This Surface Mount component, featuring a size code of 1206 and a power rating of .25 W, guarantees reliable performance with a resistance of 75 KΩ and a rated voltage of 200 V. Its Thin Film element type ensures accuracy, while the .1% tolerance and low temperature coefficient of 15PPM make it ideal for precision applications. With solder termination and compact dimensions of 3.05 x 1.55 x .55 mm, it's easy to integrate into your designs. Compliant with RoHS regulations, this resistor from our Surface Mount Resistors range is a quality choice for your circuit needs.


