| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879266-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 365 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879266-4 |
2-1879266-4
Specifications
Detailed Description
Enhance your precision circuitry with our RP 2B 365K 0.1% 15PPM 5K RL surface mount resistor. Designed for optimal performance, this thin film resistor boasts a resistance of 365 KΩ with a tolerance of .1%, ensuring accurate and reliable operation. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The compact 1206 size and solder termination make it easy to mount on PCBs. RoHS compliant and featuring a low temperature coefficient of 15PPM, it meets stringent environmental standards while maintaining stability over time. Upgrade your designs with this high-quality component from our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


