2-1879274-0

Heilind Number:AMP2-1879274-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879274-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 1K33 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879274-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:1.33 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879274-0

Detailed Description

Enhance your electronic projects with our RP 2A 1K33 precision resistor, boasting a resistance of 1.33 KΩ. This high-quality component, featuring a thin film element type, offers exceptional accuracy with a tolerance of .1%. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance in various applications. Designed for easy installation, its solder termination type and surface mount mounting style make it convenient to use. Measuring 2 x 1.25 x .55 mm in size, this resistor is compact yet powerful. With a temperature coefficient of 15PPM, it guarantees stable operation even in challenging environments. Trust in our Surface Mount Resistors for superior quality and precision in your circuit designs.