| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879274-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1.37 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879274-2 |
2-1879274-2
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this cutting-edge RP 2A 1K37 resistor. Boasting a resistance of 1.37 KΩ with a tolerance of .1% and a power rating of .125 W, this surface mount resistor is designed for optimal performance. Its thin film element ensures accuracy, while its compact 0805 size and solder termination make it easy to integrate into your projects. With a rated voltage of 150 V and a low temperature coefficient of 15PPM, it guarantees stable operation even in demanding applications. Upgrade your circuit design with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


