| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879274-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1.43 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879274-9 |
2-1879274-9
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RP 2A 1K43 0.1% 15PPM 1K RL surface mount resistor. This high-quality component, featuring thin film technology, offers a resistance of 1.43 KΩ with a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of .125 W and is capable of handling a rated voltage of 150 V. With solder termination and a compact 0805 size, it is easy to install on your PCB. Trust in our Surface Mount Resistors for reliable and accurate circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


