| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969612-0 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.6 mm, .457 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.7 in, 43.2 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1969612-0 |
| SKU: | AMP2-1969612-0 |
2-1969612-0
Specifications
Detailed Description
Enhance power and signal connectivity with this high-quality housing, designed for cable mount installations. Meeting UL and CSA standards, it ensures reliable performance in various applications. Constructed from durable Nylon 6/6 material in a natural color, it offers exceptional strength and versatility. Featuring two rows with 20 pin contacts, each terminated via a secure crimp method, it guarantees efficient and secure connections. With a pitch of 4.2 mm, voltage rating of 600 V AC, and operating temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for demanding environments. Its compact design, with a height of 11.6 mm and width of 23.8 mm, allows for space-efficient installations. Packaged in a quantity of 500, this housing is ideal for appliance-related applications. RoHS compliant and with a UL 94V-0 flammability rating, it prioritizes safety and environmental considerations. Whether for power or signal transmission, this connector is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-7 | Cut Strip - SHORT POINT CONT PLTD SN | ![]() |
| TE Connectivity 1-104481-1 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 104257-9 | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1375820-7 | CST-100 II HOUSING 7 POS | ![]() |
| TE Connectivity 1658610-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658613-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658614-4 | 09 POS HDF RCPT, AP, LEAD FREE | ![]() |
| TE Connectivity 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2213775-3 | AV16 SPM 0.4VA POWER LED RED 12V | ![]() |
| TE Connectivity 2238020-1 | VAL-U-LOK PIN BR TN 24-18 LP | ![]() |
| TE Connectivity 34541 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 42238-2 | FF 250 REC 18-14AWG TPBR PRE CRIMPED | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5207953-3 | FEMALE SCREWLOCK, SHORT, ZN | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 61116-1 | Cut Strip - CMNL PIN 24-18 PTBR | ![]() |


