| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971030-5 |
| Series: | Grace Inertia |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 5 |
| Housing Color: | Blue |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2-1971030-5 |
2-1971030-5
Specifications
Detailed Description
Introducing the Grace Inertia series Housing Connector, a versatile component designed for seamless signal transmission in various applications. Crafted with durable Nylon 6/6 - GF material in a vibrant blue hue, this connector boasts a plug gender and accommodates 5 contacts in a single row configuration. With a 2mm (.079 in) pitch, it ensures precise connectivity while offering reliable performance in a wide operating temperature range from -30 to 105°C (-22 to 221°F). Ideal for wire and cable termination, this connector is essential for power and signal transmission in demanding environments. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Trust in the Grace Inertia Housing Connector for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1971030-8 | ![]() | |
| TE Connectivity 3-1971030-5 | ![]() | |
| TE Connectivity 1-1971030-2 | ![]() | |
| TE Connectivity 1-1971030-4 | ![]() | |
| TE Connectivity 1971030-4 | ![]() |


