| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971845-4 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 5 mm |
| Package Quantity: | 81 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.8 mm, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 22.3 mm, .87 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 4D |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971845-4 |
| SKU: | AMP2-1971845-4 |
2-1971845-4
Specifications
Detailed Description
Introducing our RAST 5 IDC Connectors, designed for seamless power transmission in appliances. With a housing made of durable Nylon and contact material crafted from Copper Alloy, these connectors ensure reliable performance. Featuring a 5mm pitch and 4 contact positions, they are suitable for wire to board connections. The connectors are UL 94V-0 compliant for safety, with a voltage rating of 250 VAC. Their through hole solder termination method and shrouded PCB mount header assembly type make installation easy. Operating temperature ranges from -40 to 120°C (-40 to 248°F), meeting diverse application needs. They come in a natural housing color, with a matte Tin plating for efficient contact mating. With a mating retention feature and keying/polarization for positional accuracy, these connectors are essential for secure and efficient circuitry. RoHS compliant, they offer peace of mind for environmentally conscious projects. Upgrade your connectivity with our high-quality RAST 5 IDC Connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971845-4 | ![]() | |
| TE Connectivity 2-1971895-4 | ![]() | |
| TE Connectivity 6-1971895-4 | ![]() | |
| TE Connectivity 7-1971895-4 | ![]() |


