2-1971845-6

Heilind Number:AMP2-1971845-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1971845-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1971845-6
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:54
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin
PCB Contact Termination Area Plating:Tin
Connector Height:12.8 mm, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:1.27 in, 32.3 mm
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C, 6D
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:2-1971845-6
SKU:AMP2-1971845-6

Detailed Description

Introducing the RAST 5 IDC Connectors, essential components for power circuit applications. With a single row layout and through hole solder termination method, these connectors offer reliable connectivity to printed circuit boards. Featuring a durable nylon housing in a natural color, they meet UL 94V-0 flammability standards for added safety. The copper alloy contacts with tin plating ensure efficient power transmission, while the 5mm pitch and 6 positions accommodate various wire-to-board configurations. Operating in wide temperature ranges from -40 to 120°C, these connectors are suitable for use in appliances and other electronic devices. Their vertical mount orientation and shrouded header type provide secure PCB assembly, making them indispensable for industrial applications. Non-RoHS compliant. Packaged in cartons, tubes, or boxes for convenience.