| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176158-2 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .022 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.3 x 3.15 x .58 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176158-2 |
2-2176158-2
| Heilind Number: | AMP2-2176158-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176158-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of the TLM 2512 1.0W resistor. Measuring at 6.3 x 3.15 x .58 mm, this surface mount component boasts a power rating of 1W and a resistance of .022 Ω with a tolerance of 1%. Perfect for current sensing applications, it features foil element technology for accurate performance. With 2 solder termination points, it ensures secure connectivity in your designs. Operating at a low temperature coefficient of 50PPM, it guarantees stable operation even in demanding environments. Upgrade your electronics with this high-quality chip resistor, a trusted choice in the industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176155-6 | ![]() | |
| TE Connectivity TLM2BDR075FTD | ![]() | |
| TE Connectivity 3-2176157-8 | ![]() |


