| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176158-4 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .027 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.3 x 3.15 x .58 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176158-4 |
2-2176158-4
| Heilind Number: | AMP2-2176158-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176158-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the TLM 2512 Current Sensing Resistor, a high-performing component designed for precise power management. This surface mount resistor boasts a power rating of 1.0W, ensuring reliable operation in demanding applications. With a low resistance of .027 Ω and a tight tolerance of 1%, it guarantees accurate current sensing. The foil element construction offers exceptional performance, while the 50PPM temperature coefficient minimizes thermal drift. Measuring 6.3 x 3.15 x .58 mm, it's space-efficient and easy to install. Trust in this quality resistor for efficient and stable electronic setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176155-6 | ![]() | |
| TE Connectivity TLM2BDR075FTD | ![]() | |
| TE Connectivity 3-2176157-8 | ![]() |


