| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TLM3ADR043FTE |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .043 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.3 x 3.15 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176158-9 |
TLM3ADR043FTE
| Heilind Number: | AMP2-2176158-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TLM3ADR043FTE |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing applications with our TLM 2512 resistor. With a power rating of 1.0W and a low resistance of .043 Ω, this surface mount component ensures efficient performance in a compact 6.3 x 3.15 x .55 mm package. Featuring a 1% tolerance and 50PPM, it guarantees precision in measuring and regulating current flow. With a foil element construction and solder termination, it offers reliable connectivity and durability. Ideal for a wide range of electronic devices, this resistor is a valuable addition to any circuit design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176155-6 | ![]() | |
| TE Connectivity TLM2BDR075FTD | ![]() | |
| TE Connectivity 3-2176157-8 | ![]() |


