| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176334-3 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 51 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176334-3 |
2-2176334-3
| Heilind Number: | AMP2-2176334-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176334-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our MELF SMA-A precision resistor. With a resistance of 51 KΩ and a tolerance of 1%, this surface mount component ensures accurate performance. Operating at a power rating of 0.4 W and rated for 200 V, it is suitable for a wide range of applications. The thin film element construction guarantees reliability and stability, while the 0204 size code and solder termination make it easy to install. RoHS compliant and featuring a low temperature coefficient of 50PPM, this resistor is a high-quality choice for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


