| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176397-0 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 6.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176397-0 |
2-2176397-0
| Heilind Number: | AMP2-2176397-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176397-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance surface mount power resistor. With a power rating of 2 W and a resistance of 6.2 Ω, it's designed for reliability and efficiency. The compact 5 x 2.5 x 1.1 mm dimensions make it easy to integrate into your circuitry, while the solder termination type ensures secure connections. Operating at a rated voltage of 200 V, it's suitable for a wide range of applications. With a tolerance of 1% and RoHS compliance, you can trust in its precision and environmental responsibility. Upgrade your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() |


