| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176401-0 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176401-0 |
2-2176401-0
| Heilind Number: | AMP2-2176401-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176401-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performance power resistor. With a power rating of 4 W, it delivers reliable performance in various applications. The surface mount design, featuring two solder terminations, ensures easy installation. Boasting a resistance of 82 KΩ and a tolerance of 1%, this thick film resistor offers precise and stable operation. Rated for 250 V, it guarantees robust voltage handling capabilities. RoHS compliant, it meets stringent environmental standards. Upgrade your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459KT36-6SY | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


