MS3456KS36-10S

Heilind Number:AMP2-2176401-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS36-10S
ECAD Model:
3D Model

Description:

3540 120K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS36-10S
Power Rating:4 W
Termination Type:Solder
Resistance:120 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176401-4

Detailed Description

Enhance your electronic circuitry with this high-performance power resistor. With a power rating of 4W and a resistance of 120 KΩ, it provides reliable functionality in a variety of applications. Designed for surface mount installation, it offers easy integration into your projects. The thick film element ensures durability and precision, while the 1% tolerance guarantees accurate performance. Operating at a rated voltage of 250V, it delivers stable power distribution. With two solder termination points, it facilitates secure and efficient connectivity. Elevate your design with this essential component, ideal for professional and DIY projects alike.