| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2213765-8 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2-2213765-8 |
2-2213765-8
| Heilind Number: | AMP2-2213765-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2213765-8 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with the AV19 SPL 0.4VA SPOT LED in striking red, powered by a 24V amperage. This sleek push button switch features a gold contact plating and a vertical mount angle, making it both stylish and functional. Its SPDT contact configuration and round actuator provide easy operation, while the on-off switch operation allows for seamless control. With a rated voltage of 250 VAC and RoHS compliance, you can trust in its safety and reliability. Perfect for adding a pop of color and convenience to any panel setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


