| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2213766-1 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2-2213766-1 |
2-2213766-1
| Heilind Number: | AMP2-2213766-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2213766-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your vehicle's interior lighting with our AV19 SPL 5A Power LED in a crisp white hue, designed for 12V applications. With a sleek panel mount, this switch offers easy vertical installation for seamless integration. Featuring a durable silver contact plating and SPDT contact configuration, it ensures reliable performance. The round actuator allows for effortless On/Off operation, while the 250VAC rating guarantees versatility. Rest assured, this switch is fully RoHS compliant, making it a sustainable choice for your automotive needs. Elevate your driving experience with the perfect blend of functionality and style.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


