2-2213766-3

Heilind Number:AMP2-2213766-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2213766-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 5A POWER LED WHITE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213766-3
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2-2213766-3

Detailed Description

Upgrade your power LED setup with our AV19 SPL 5A Push Button Switch in a sleek white finish, designed for 24V systems. Featuring a durable panel mount construction with silver contact plating, this switch ensures reliable performance. The SPDT contact configuration and round actuator offer easy operation, with an on-off switch operation for convenience. Illuminate your space with the LED indicator, while the 5A amperage and 250VAC rated voltage provide ample power for various applications. Rest assured, this switch is also RoHS compliant, meeting strict environmental standards. Ideal for a wide range of industries, it's a must-have for enhancing your control setup. Elevate your system with the AV19 SPL 5A Push Button Switch.