| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2213766-5 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2-2213766-5 |
2-2213766-5
| Heilind Number: | AMP2-2213766-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2213766-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 SPL 5A Power LED in striking red, featuring a 12V illumination for added visibility. This push button switch, with a SPDT contact configuration and silver contact plating, ensures reliable performance. The round actuator allows for easy operation, while the vertical panel mount design offers convenience in installation. Rated for 250 VAC, this switch is suitable for a variety of applications, and with RoHS compliance, you can trust in its environmental responsibility. Elevate your setup with this high-quality component that combines functionality and style.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


