| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2236343-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 12 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .748 in |
| Cable Exit Angle: | 180° |
| Height: | 15 mm, .591 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-2236343-1 |
| SKU: | AMP2-2236343-1 |
2-2236343-1
| Heilind Number: | AMP2-2236343-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2236343-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our MCON Interconnection System. Designed for seamless integration in wire-to-wire, wire-to-board, and wire-to-device setups, this system ensures reliable signal transmission. With a housing tailored for female terminals and a pitch of 4mm (.157 in), it guarantees precise and secure connections. Operating at 12V DC, with an IP6K9K rating for robustness, it's ideal for automotive applications. The PA GF body construction, along with a wide temperature range of -40 to 150°C (-40 to 302°F), ensures durability in diverse environments. Featuring 3 positions and a black housing, it combines functionality with a sleek design. Sealable and serviceable, it offers convenience in maintenance, while the inclusion of polarization and terminal position assurance enhances safety and ease of use. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your connectivity needs. Elevate your automotive systems with the MCON Interconnection System.


