2-2319747-0

Heilind Number:AMP2-2319747-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2319747-0
ECAD Model:
3D Model

Description:

TRI-STATE DIP 10P G RAISED T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2319747-0
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SP3T
Actuator Type:Slide
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2-2319747-0

Detailed Description

Enhance your circuit board assembly with our innovative TRI-STATE DIP 10P G RAISED T&R switch. Designed for seamless integration in surface mount applications, this high-performance component boasts a low amperage of .025 A, ensuring efficient operation. With a sturdy copper alloy contact material and a pitch of 2.54 mm (.1 in), it guarantees reliable connectivity. The vertical mount angle and SP3T contact configuration offer versatility in use, while the sleek black housing and white actuator add a professional touch to your setup. Each package includes 10 switches, rated for a durable 24 VDC operation. Compliant with RoHS standards, this product is not only technologically advanced but also environmentally friendly, making it a must-have in your electronic components inventory. Elevate your switch game with this cutting-edge offering.