| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2825261-4 |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 105 |
| Contact Amperage: | 13 A |
| Number of Positions: | 24 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Signal Positions: | 24 |
| Wire Size: | .12 - 1.4 mm², 16 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.031 in, 51.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .386 in, 9.8 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2825261-4 |
| SKU: | AMP2-2825261-4 |
2-2825261-4
| Heilind Number: | AMP2-2825261-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2825261-4 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
This shrouded header connector meets CSA and UL standards for reliable performance. Featuring a durable nylon GF housing in white, it offers vertical board mount installation with through-hole solder termination. With a 4.2mm pitch and 24 positions for 16-26 AWG wire, it's suitable for signal applications, with a 600V AC voltage rating and 13A contact amperage. The connector is UL 94V-0 rated for flammability, ensuring safety in various environments. Each package includes 105 pieces, ideal for bulk installations. Its compact design, with a height of 12.8mm and length of 51.6mm, makes it space-efficient, while the boardlock feature ensures secure PCB retention. The tin-plated contacts offer reliable conductivity, and with RoHS compliance, it's environmentally friendly. Perfect for appliances and other electronic devices, this connector provides a dependable solution for power and signal transmission needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2825261-0 | ![]() | |
| TE Connectivity 2825261-4 | ![]() | |
| TE Connectivity 2-2825272-4 | ![]() | |
| TE Connectivity 2-2825274-4 | ![]() |


