| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-284047-4 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 25 |
| Contact Amperage: | 15 A |
| Number of Positions: | 24 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2-284047-4 |
| SKU: | AMP2-284047-4 |
2-284047-4
Specifications
Detailed Description
Easily handle power and signal connections with our TERMI-BLOK VERTICAL PLUG STACK. This efficient plug, designed for 15A amperage and 300V AC voltage, boasts a durable PA 6/6 housing in a striking green color. With 24 positions and 5.08mm pitch, it accommodates wire sizes ranging from 12 to 30 AWG, making it versatile for various applications. The phosphor bronze contacts with tin plating ensure reliable conductivity, while the M3 brass screws with nickel plating offer secure mounting. Suitable for wire-to-board connections, this industrial-grade connector operates flawlessly in temperatures from -40 to 105°C, meeting RoHS compliance standards for environmentally friendly practices. Each package includes 25 units, making it a convenient choice for your assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-282825-4 | ![]() | |
| TE Connectivity 2-284065-4 | ![]() | |
| TE Connectivity 2-2342083-4 | ![]() | |
| TE Connectivity 2-2342084-4 | ![]() |


