2-34854-1

Heilind Number:AMP2-34854-1.P
Manufacturer:TE Connectivity
Manufacturer Number:2-34854-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - TERMINAL,PG R 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34854-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#10
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34854-1.P

Detailed Description

Enhance your electrical connections with this high-performance Cut Strip TERMINAL for PG R 12-10 10 applications. Designed for optimal efficiency, this Ring Tongue connector ensures secure and reliable contact, meeting voltage requirements of up to 600 V. With a #10 stud size and compatibility with 10-12 AWG wires, it offers versatility in various setups. The closed barrel design and insulation guarantee safety and durability, while the straight terminal angle allows for easy installation. RoHS compliant and part of our Rings & Spades product line, this professional-grade component is a must-have for any project in need of Crimp Ring Terminals.