2-647123-9

Heilind Number:AMP2-647123-9
Manufacturer:TE Connectivity
Manufacturer Number:2-647123-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

09P MTA156 SHRD HDR ASSY SQ SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-647123-9
Series:MTA 156
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:9
Housing Color:Black
Mount Orientation:Vertical
GPL:103
Profile:Standard
Mating Retention Type:Latch Detent
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.34 mm, .525 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:9
Contact Layout:Inline
Connector Length:1.498 in, 38.05 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.3 in, 7.62 mm
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.118 in, 3 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-647123-9
SKU:AMP2-647123-9

Detailed Description

Meet the MTA 156 series power connector, a reliable solution for your board mounting needs. This UL and CSA certified connector features a durable polyester housing in classic black, with a single row design and 9 positions for easy power connections. With a contact amperage of 7A and a voltage rating of 600V AC, it ensures efficient power transmission. The termination method is through-hole soldering, guaranteeing secure and stable connections. Operating in a wide temperature range from -55 to 105°C, it is suitable for various applications. Its header type, shrouded design, and mating alignment with polarization provide added safety and convenience. RoHS compliant and with a UL 94V-0 flammability rating, this connector is not only high-performing but also environmentally friendly. Perfect for appliances and other power applications, it's a must-have component for your projects.