3-640599-9

Heilind Number:AMP3-640599-9
Manufacturer:TE Connectivity
Manufacturer Number:3-640599-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

09P MTA156 CONN ASSY 18AWG ORA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-640599-9
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:Strain Relief Included
Wire Type:Stranded
Package Quantity:250
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:9
Housing Color:Orange
GPL:103
Profile:Standard
Mating Retention Type:Locking Ramp
Packaging:Box & Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Contact Underplating Material:Nickel
Connector Height:.385 in, 9.78 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:1524
Number of Power Positions:9
Wire Size:18 AWG, .823 mm²
Contact Layout:Inline
Connector Length:1.404 in, 35.66 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:30 µin, .762 µm
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Wire/Cable IDC Installation Type:Feed Through
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-640599-9
SKU:AMP3-640599-9

Detailed Description

Enhance your power connectivity with our MTA 156 series connector assembly. Designed for reliability and efficiency, this orange housing connector features a cable mount for easy installation. With CSA and UL standards met, you can trust its quality. The insulation displacement crimp termination method ensures secure connections, while the copper alloy contact material guarantees durability. Suitable for power applications, it offers 9 positions for 18 AWG stranded wire, accommodating up to 7A at 600V AC. The included strain relief and locking ramp mating retention provide added stability. Operating in a wide temperature range, from -55 to 105°C, this connector is ideal for various environments. RoHS compliant and with UL 94V-2 flammability standard, it meets stringent safety requirements. Whether for appliances or industrial use, this connector is a reliable solution for your wire-to-board connections. With 250 pieces in a package, it's convenient for bulk installations.