| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-796634-4 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 25 |
| Contact Amperage: | 15 A |
| Number of Positions: | 24 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | With |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2-796634-4 |
| SKU: | AMP2-796634-4 |
2-796634-4
Specifications
Detailed Description
Easily connect power and signal wires with our Stacking Plug Terminal Block, ideal for industrial applications. With a housing made of durable PA 6/6 material in a vibrant green color, this connector offers reliable performance in a variety of environments. Featuring a right-angle mount and side-stackable configuration, it allows for efficient wire-to-board connections. The phosphor bronze contact material with tin plating ensures secure and durable contact with wires ranging from 12 to 30 AWG. Operating in temperatures as low as -40°C and as high as 105°C, this terminal block is suitable for a wide range of settings. With a 180° mating angle and through-hole mounting style, it offers flexibility in installation. Each package includes 25 units, making it convenient for bulk usage. RoHS compliant and designed for wire and cable termination, this connector meets high-quality standards for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-282825-4 | ![]() | |
| TE Connectivity 2-284065-4 | ![]() | |
| TE Connectivity 2-796638-4 | ![]() | |
| TE Connectivity 2-2342083-4 | ![]() | |
| TE Connectivity 2-2342084-4 | ![]() |


