2-917780-1

Heilind Number:AMP2-917780-1
Manufacturer:TE Connectivity
Manufacturer Number:2-917780-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.5 S.D.L POST HDR ASY 2P STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-917780-1
Series:AMP Signal Double Lock
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:300
Contact Amperage:3 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:526
Profile:Standard
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 98.42 µin, .8 µm
PCB Retention:With
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.38 in, 9.8 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3934
Contact Layout:Inline
Connector Length:12.5 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 98.42 µin, .8 µm
Contact Mating Area Length:.18 in, 4.7 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:2-917780-1
SKU:AMP2-917780-1

Detailed Description

Enhance your signal connections with our AMP Signal Double Lock Connector, designed for efficient board mount installation. Constructed with durable Nylon 6/6 - GF housing material in a natural color, this connector features a single row layout with two positions for streamlined connectivity. Its brass contacts, plated with pre-tin for superior performance, offer a reliable termination method through solder or through hole soldering. With a pitch of 2.5mm and a voltage rating of 250V AC/DC, this connector is suitable for various signal applications. Operating within a wide temperature range of -30°C to 105°C, it ensures consistent performance in diverse environments. RoHS compliant and lead-free solder capable, it meets high industry standards for environmental responsibility. Ideal for appliances and other electronic devices, this connector is a versatile solution for your PCB assembly needs. With its compact design and square contact shape, it provides a secure and efficient connection for your circuits. Whether you're a professional manufacturer or a DIY enthusiast, our AMP Signal Double Lock Connector is the perfect choice for your wiring projects.