| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-968976-9 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .217 in, 5.5 mm |
| Voltage: | 28 V DC |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | J96 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.082 in |
| Cable Exit Angle: | Other |
| Height: | .382 in, 9.7 mm |
| Width: | 1.02 in, 26 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-0968976-9 2-968976-9 |
| SKU: | AMP2-968976-9 |
2-968976-9
| Heilind Number: | AMP2-968976-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-968976-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect female terminals with the MCP2.8 BU-GEH 3P housing from our AMP MCP Connector System. With a 5.5mm pitch and 3 positions, this gray housing is designed for industrial and commercial transportation applications, offering reliable signal transmission in harsh environments. Featuring a durable PA GF body material and operating temperature range of -40 to 120°C, it ensures long-lasting performance. The housing is serviceable and does not require sealant, making maintenance hassle-free. Its compact design, with a length of 1.082 inches and width of 1.02 inches, allows for easy installation in tight spaces. Terminal position assurance and a primary locking feature provide added security, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire-to-wire connections, this accessory is essential for automotive connector applications.


