2-968977-9

Heilind Number:AMP2-968977-9
Manufacturer:TE Connectivity
Manufacturer Number:2-968977-9
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2,8MM FLA-STE-GEH3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-968977-9
Series:AMP MCP 2.8,AMP MCP Connector System
Gender:Housing for male terminals
Number of Rows:1
Pitch:.217 in, 5.5 mm
Voltage:28 V DC
Polarization:No
Body Material:PA GF
Number of Positions:3
GPL:J96
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:No
GPL Description:Industrial & Commercial Transportation
Product Code:J656
Connector System:Wire to Wire
Length:1.264 in
Cable Exit Angle:Other
Height:12.4 mm, .488 in
Width:1.653 in, 42 mm
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Gray
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:2-968977-9
SKU:AMP2-968977-9

Detailed Description

Enhance connectivity in industrial and commercial transportation applications with the AMP MCP 2.8 Connector System. This housing, designed for male terminals, offers reliable performance with a single row layout and a 5.5mm pitch. With a voltage rating of 28 V DC and a wide operating temperature range from -40 to 120°C, it ensures durability in diverse environments. The gray PA GF body material meets UL 94-HB flammability standards, guaranteeing safety. Featuring three positions and suitable for wire-to-wire connections, it facilitates signal transmission efficiently. With a compact design, measuring 1.264 inches in length and 0.488 inches in height, it is ideal for space-constrained installations. The connector is serviceable and comes with terminal position assurance for added security during use. Upgrade your automotive systems with this high-quality connector accessory.