| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2005044-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Pitch: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 39 |
| GPL: | N18 |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | 2.89 in |
| Cable Exit Angle: | 180° |
| Height: | 1.17 in, 29.8 mm |
| Width: | 1.38 in, 35.1 mm |
| Mating Tab Width: | .09 in, .25 in, 2.28 mm, 6.35 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2005044-2 |
| SKU: | AMP2005044-2 |
2005044-2
Specifications
Detailed Description
Introducing the Multilock Connector System, a versatile solution for automotive applications. This housing is designed for female terminals with a pitch of 4mm (.157 in) and offers 39 positions for reliable signal connectivity. Constructed from durable PBT, it ensures long-lasting performance. Featuring integrated polarization and a 180° cable exit angle, it allows for easy installation. With a sleek black body and compact dimensions of 2.89 in length, 1.17 in height, and 1.38 in width, it's ideal for space-constrained environments. This hybrid connector is RoHS compliant, meeting environmental standards. Perfect for wire-to-wire connections in automotive systems, it's a must-have accessory for efficient circuit applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 927827-2 | ![]() | |
| TE Connectivity 927833-2 | ![]() | |
| TE Connectivity 927824-2 | ![]() |


