| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927827-2 |
| Amperage: | 40 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927827-2 |
927827-2
Specifications
Detailed Description
Enhance your automotive connectivity with our SPT REC 6.3 Contact SRC Sn. Designed for optimal performance, this receptacle terminal features a durable tin plating and can handle up to 40 A of current. The F-Crimp termination method ensures secure and reliable connections, while the Locking Lance primary locking feature offers added stability. Operating flawlessly in a wide temperature range from -40 to 130 °C (-40 to 266 °F), it's perfect for various automotive applications. RoHS compliant and suitable for wire sizes from .5 to 1 mm², it's a must-have for any automotive, truck, bus, or off-road project. Upgrade your connectivity solutions with this high-quality terminal splice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172142-3 | EIS LOW PROFILE HSG 3P NATURAL | ![]() |
| TE Connectivity 2-34122-1 | Cut Strip - TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 281934-4 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282189-1 | SPLASH PROOF CONN. W.S.L. | ![]() |
| TE Connectivity 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| TE Connectivity 36946 | SPLICE,SOLIS PARA 1/0 | ![]() |
| TE Connectivity 776533-1 | AS 16, 12P PLUG ASSY,RD,KEY 1 | ![]() |
| TE Connectivity 776533-2 | AS 16, 12P PLUG ASSY,RD,KEY 2 | ![]() |
| TE Connectivity 927771-3 | JPT REC 2.8 Contact SRC Sn | ![]() |
| TE Connectivity 927774-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 928343-5 | 5P STD-TIMER GEH | ![]() |
| TE Connectivity 967056-1 | MQS BLINDSTOPFEN4MM | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/13/2026 | P-25-028783 - Manufacturing Location Change. Manufacturing location change from TE Speyer to TE Tangier, for listed Part Numbers, according to VDA Trigger Matrix No. 29 and AIAG section 3.1, item 4. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements. Validation will be initiated and completed according to project plan, as soon as samples are available. | Download | |||
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 10/13/2021 | P-21-021582 - Manufacturing location change. Manufacturing location change. Following Part Numbers will be transferred from EMEA to TE SUZHOU China,transfer only PN related to A/P market | Download | |||
| 08/30/2021 | P-21-021268 - Manufacturing Location Change. TE Connectivity Brazil would like to inform about the local production of the Part Number listed in this PCN. TE Brazil made a conversion kit for an existing tool and produce the item locally. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 03/15/2021 | P-21-020624 - Document clarification.Simplify Application Spec. for Standard Power Timer terminals to a single document in bilingual (German/English). New revision N2 of Application Spec. 114-18037 changes from English language to bilingual, German/German. Application Spec. 114-18037-1, in German language, superseded by new revision of Application Spec. 114-18037 in bilingual. Added crimp parameters for new PN 1862029 in "Table 1" page 12. | Download | |||
| 07/13/2020 | P-20-018847 - Manufacturing location change. Manufacturing location change. | Download | |||
| 05/25/2020 | P-20-018598 - Manufacturing Location Change. Transferring from TE Montcada to TE Suzhou. | Download | |||
| 05/25/2020 | P-20-018657 - Manufacturing Location Change. Will be transferred from TE Montcada to TE Suzhou. | Download | |||
| 10/20/2017 | P-16-013851 - New Tooling. | Download | |||
| 05/18/2016 | P-16-012846 - Product Improvement. Tool replacement of a stamping tool for the above mentioned part-Number. As a result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a new tool, which is under construction In order to meet all specification requirements to replace the current one, which is worn out. | Download | |||
| 04/11/2016 | P-16-012578 - UPDATE TO PCN P-16-012526. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012526 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


