| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029029-4 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.8 mm, .464 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | .378 in, 9.6 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 20 mm, .787 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2029029-4 |
| SKU: | AMP2029029-4 |
2029029-4
Specifications
Detailed Description
Easily connect power and signal cables with this durable Cable Mount Housing in black. With two rows and four positions, it offers secure crimp termination for efficient assembly. Meeting CSA and UL standards for safety, the nylon construction ensures reliability in various environments. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it is suitable for diverse applications. This connector, with a pitch of 4.2mm (.165 in) and a voltage rating of 600V AC, is ideal for appliances and other power-related uses. Packaged in a quantity of 500, it is a cost-effective solution for your connectivity needs. RoHS compliant and featuring UL 94V-0 flammability rating, it guarantees high quality and performance. Perfect for wire-to-wire connections, this connector is a crucial component in any power system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586017-4 | ![]() | |
| TE Connectivity 1586018-4 | ![]() | |
| TE Connectivity 1969612-4 | ![]() | |
| TE Connectivity 1969613-4 | ![]() | |
| TE Connectivity 2029100-4 | ![]() |


