| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029177-4 |
| Housing Material: | Nylon 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Receptacle |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 4 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 23.9 mm, .94 in |
| Connector System: | Wire to Panel |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 18 mm, .709 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2029177-4 |
| SKU: | AMP2029177-4 |
2029177-4
Specifications
Detailed Description
Elevate your power and signal connections with our UL and CSA certified panel-mount connector. Crafted with durable nylon 6 housing in a sleek white finish, this receptacle is designed for discrete wire applications. With a crimp termination method and a pitch of 4.2 mm, it offers secure and efficient connectivity. Operating at temperatures ranging from -40 to 105°C, it ensures reliable performance in various environments. Its 600V AC voltage rating and compliance with UL 94V-2 flammability standards guarantee safety and quality. Suitable for appliances, this connector is a versatile solution for your wire-to-panel needs. With a package quantity of 1000, it's perfect for large-scale projects. RoHS compliant and with a GWT rating of 750°C, this housing connector prioritizes both environmental responsibility and durability. Upgrade your circuit application with our premium connector, where power and signal meet seamlessly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2029113-4 | ![]() | |
| TE Connectivity 2029154-4 | ![]() | |
| TE Connectivity 2029178-4 | ![]() | |
| TE Connectivity 2029181-4 | ![]() |


