| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029177-5 |
| Housing Material: | Nylon 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Receptacle |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 5 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 23.9 mm, .94 in |
| Connector System: | Wire to Panel |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 22.2 mm, .874 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2029177-5 |
| SKU: | AMP2029177-5 |
2029177-5
Specifications
Detailed Description
Enhance your power and signal connections with our UL and CSA standards-compliant housing, designed for efficient panel mounting. With a durable Nylon 6 construction in a sleek white finish, this connector accommodates discrete wire cable types, offering five receptacle contact positions for seamless integration. Its crimp termination method and 4.2mm pitch ensure secure and reliable performance, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's ideal for a variety of applications. This housing, part of our Wire to Panel connector system, is essential for appliances and other electronic devices, meeting RoHS compliance for added peace of mind. With a package quantity of 1000, it's perfect for large-scale projects. Upgrade your connectivity solutions with this high-quality, versatile component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2029113-5 | ![]() | |
| TE Connectivity 2029154-5 | ![]() | |
| TE Connectivity 2029178-5 | ![]() | |
| TE Connectivity 2029181-5 | ![]() |


