2029180-4

Heilind Number:AMP2029180-4
Manufacturer:TE Connectivity
Manufacturer Number:2029180-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4P PLUG SR VAL-U-LOK FH GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2029180-4
Series:VAL-U-LOK
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6
Number of Contacts:4
Number of Rows:1
Pitch:.165 in, 4.2 mm
Contact Type:Pin
Number of Positions:4
Housing Color:White
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-2 CSA UL
SKU:AMP2029180-4

Detailed Description

Enhance your power connectivity with this VAL-U-LOK Housing, a versatile component designed for robust performance. Crafted from durable Nylon 6, it ensures reliable operation in a wide range of environments, meeting stringent UL 94V-2, CSA, and UL standards for safety and quality. With a Plug gender and 4 Pin contacts, it facilitates seamless power transmission, while its 4.2mm pitch and single-row configuration offer easy installation. The white housing color adds a sleek touch, and with an operating temperature range of -40 to 105°C (-40 to 221°F), it's suitable for diverse applications. Whether for industrial machinery or electronic systems, this Housing is a dependable choice for your power connector needs.