Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 205738-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP205738-1 |
Shield Material: | Steel |
Plastic: | No |
Shell Material: | Carbon Steel |
Post Size: | .64 mm / .025 in |
Shell Plating Material: | Zinc |
Insert Material: | Polyamide, GV |
Shield Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Square |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .093 in / .062 in / 1.57 mm / 2.36 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | PBT GF |
Housing Color: | Black |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | .12 in |
PCB Mounting Style: | Through Hole |
Mating Connector Lock: | Without |
Panel Mount Feature: | Without |
PCB Mount Retention: | Without |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Grounding Straps: | Without |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounded: | No |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 3 |
Product Type: | Connector |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |