2057693-1

Heilind Number:AMP2057693-1
Manufacturer:TE Connectivity
Manufacturer Number:2057693-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100S,R,RA3P8C,UG,39

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057693-1
Series:IMPACT
Amperage:.75 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:9
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Socket
Contact Length:15.2 mm
Row Spacing:.053 in, 1.35 mm
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:24
Number of Positions:72
Data Rate:25 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
GPL:K74
Tail Length:.047 in, 1.2 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.039 in, 1 mm
Connector Height:13.3 mm, .524 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L347
Number of Columns:8
Number of Signal Positions:48
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:.598 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:3
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:24.2 mm, .953 in
Mating Retention:Without
Make First / Break Last:No
Shroud Type:No
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Unguided
Number of Ground Positions:24
Guide Hardware:Without
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2057693-1
SKU:AMP2057693-1

Detailed Description

Elevate your signal transmission with the IMP100S connector from our IMPACT series. Designed for high-speed data transfer, this board-to-board connector features 72 positions in a compact right-angle mount orientation. Its durable LCP housing and press-fit termination method ensure reliable performance in demanding environments, with UL 94V-0 flammability rating for added safety. Each of the 24 pairs of contacts is meticulously engineered for optimal conductivity, with gold plating on the mating area and tin plating on the contact termination. Operating efficiently at temperatures ranging from -55 to 85°C, this connector is ideal for various signal applications in industries such as Data and Devices. RoHS compliant and featuring E28476 UL agency certification, it guarantees both quality and environmental responsibility. Whether you're looking for speed, durability, or regulatory compliance, the IMP100S connector delivers on all fronts.