207226-1

Heilind Number:AMP207226-1
Manufacturer:TE Connectivity
Manufacturer Number:207226-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

120 POS ZERO ENTRY CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207226-1
Gender:Plug
Includes:Includes housing, strain relief (Part No. 206540-1), cam, two keying plugs, cable clamps, all screws required and three modules for crimp snap-in contacts.
Body Material:Glass-Filled Thermoplastic
Package Quantity:1
Contact Configuration:Crimp
Number of Positions:120
Housing Color:Black
GPL:085
Packaging:Package
Connector Height:3.46 in
GPL Description:Aerospace Defense & Marine
Product Code:5088
Preloaded:No
Connector Length:3.78 in
Connector Product Type:Connector
ECCN:EAR99
Connector Width:1.67 in
Part Aliases:207226-1
SKU:AMP207226-1

Detailed Description

Elevate your connectivity with this comprehensive Plug assembly, designed for top-tier performance in aerospace, defense, and marine applications. Crafted with durable Glass-Filled Thermoplastic housing in sleek black, it ensures longevity and reliability in any environment. The package includes all essential components for seamless installation, from the strain relief to the cam and keying plugs. With a contact configuration optimized for crimp usage and a generous 120 positions, it offers ample versatility for your wiring needs. RoHS compliant and meticulously engineered, this Connector guarantees both quality and compliance with international standards, making it a must-have for professionals in the field.