207890-2

Heilind Number:AMP207890-2
Manufacturer:TE Connectivity
Manufacturer Number:207890-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPC RECPT REV SEX 23-37

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207890-2
Color:Black
Series:AMP CPC
Gender:Female
Housing Material:PA 6/6
Number of Contacts:37
Mount Type:Panel Mount
Termination Method:Through Hole - Solder
Voltage:250 VDC
Shell Size:23
Contact Type:Socket
Number of Positions:37
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Connector Assembly
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP207890-2

Detailed Description

Enhance your power connectivity with our CPC RECPT REV SEX 23-37, designed for seamless integration in a variety of applications. This black connector features 37 contacts, ideal for transmitting power efficiently. Constructed with high-quality PA 6/6 housing material and meeting UL 94V-0 standards for flammability, it ensures durability and safety. The panel mount design and through-hole solder termination method make installation a breeze. With a voltage rating of 250 VDC and operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees reliable performance in demanding environments. Suitable for both male and female gender applications, this connector is a vital component in your power systems.