| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2112289-1 |
| Color: | Black |
| Series: | HDSCS |
| Accessory Type: | Cover |
| Strain Relief: | No Strain Relief |
| Body Material: | Polyamide |
| Number of Positions: | 2, 3 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Sealable: | Yes |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2112289-1 |
| SKU: | AMP2112289-1 |
2112289-1
| Heilind Number: | AMP2112289-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2112289-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Shield your connectors with our Group A Protection Cap, designed for maximum durability and performance in industrial and commercial transportation settings. This black HDSCS series accessory, featuring a sleek polyamide body, offers essential cover for your connection points. With a UL 94V-0 material flammability standard, you can trust in its safety and reliability. Sealable for added security, this cap is ideal for safeguarding 2 to 3 positions with a 180° cable exit angle. With a wide operating temperature range of -40 to 140°C (-40 to 284°F), it ensures consistent protection in varying environments. Packaged conveniently in a box of 1000, it's perfect for large-scale applications. Rest assured, this RoHS-compliant product meets stringent environmental standards. Upgrade your automotive connector accessories with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703818-1 | 4POS,TAB 2.8X0.8,TAB HSG,ASSY, | ![]() |
| TE Connectivity 130171 | TERMINAL, PIDG, RT, 12-10 AWG, M5 | ![]() |
| TE Connectivity 1473247-1 | MQS 81P LEVER(R) ASSY | ![]() |
| TE Connectivity 1544316-2 | JOINT ORANGE G3 | ![]() |
| TE Connectivity 1676979-4 | TW1103KA | ![]() |
| TE Connectivity GCC36DKET | 1,5MM PIN HSG 5-7 POS ASSY | ![]() |
| TE Connectivity 180923 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 280232 | POST INS FASTON 250 REC NAT REGRIND | ![]() |
| TE Connectivity 34111 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 34162 | TERMINAL,PG R 16-14 1/4 | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 493581-1 | BOOT 4 POSN HSG | ![]() |
| TE Connectivity 776429-3 | AS 16, 3P PLUG ASSY, KEY 3 | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776433-3 | AS 16, 6P PLUG ASSY, KEY 3 | ![]() |
| TE Connectivity 926887-1 | UNIV.M-N-L.PIN | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 08/25/2022 | P-22-022385 - Mold Tool Duplication. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 20-1961542 , which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 07/12/2019 | P-19-017212 - Capacity change or tool replacement. Tool 31-1944636, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 07/08/2019 | P-19-017365 - Manufacturing Location Change. The following Part Numbers will be transferred from TE Connectivity Hungary to TE Connectivity Morocco Tangier. | Download | |||


