| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36922 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 119500 - 150500 CMA, 60.6 - 76.3 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36922 |
36922
| Heilind Number: | AMP36922 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 36922 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure and efficient electrical connections with this TERMINAL for SOLIS R applications. Designed for 2/0 wire size (0 AWG) with a stud size of M8 (5/16"), it features a ring tongue connector type for easy installation. The offset orientation and closed barrel design provide a reliable fit, while its straight terminal angle offers versatility. Operating at temperatures up to 170°C (338°F), this terminal is suitable for high-performance environments. With RoHS compliance and no insulation, it's a dependable choice for various applications in the Products, Connectors, Crimp Ring, Spade, Fork & Hook Terminals category. Made available by our supplier Rings & Spades, it accommodates wire sizes ranging from 119500 to 150500 CMA (60.6 to 76.3 mm²). Ensure precise connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 184140-1 | WIRE SEAL,RUBBER,SENSOR,ORANGE | ![]() |
| TE Connectivity 213500-1 | RECPT HSG,8 POWER,METRIMATE | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 320741 | TERMINAL,SOLIS R 2 7/16 | ![]() |
| TE Connectivity 33115 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 35183 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| TE Connectivity 36916 | TERMINAL,SOLIS R 1/0 5/16 | ![]() |
| TE Connectivity 36917 | TERMINAL,SOLIS R 1/0 3/8 | ![]() |
| TE Connectivity 36923 | TERMINAL,SOLIS R 2/0 3/8 | ![]() |
| TE Connectivity 36946 | SPLICE,SOLIS PARA 1/0 | ![]() |
| TE Connectivity 36948 | SPLICE,SOLIS PARA 2/0 | ![]() |
| TE Connectivity 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 640929-1 | RECEPT,PIDG FASTON 16-14 110 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-6 | TE Connectivity 36922 Application Tooling | ![]() |
| TE Connectivity 1490414-3 | TE Connectivity 36922 Application Tooling | ![]() |
| TE Connectivity 45439 | TE Connectivity 36922 Application Tooling | ![]() |
| TE Connectivity 48131 | TE Connectivity 36922 Application Tooling | ![]() |
| TE Connectivity 48133 | TE Connectivity 36922 Application Tooling | ![]() |
| TE Connectivity 600850 | TE Connectivity 36922 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1377172-9 | ![]() |


