213588-2

Heilind Number:AMP213588-2
Manufacturer:TE Connectivity
Manufacturer Number:213588-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPC RCPT SZ 23-24 W/THRD INSRT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213588-2
Color:Black
Series:AMP CPC
Housing Material:PA 6/6
Mount Type:Panel Mount
Termination Method:Through Hole - Solder
Voltage:250 VDC
Shell Size:23
Contact Type:Pin
Number of Positions:24
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Connector Assembly
Material Flammability Standard:UL 94V-0
SKU:AMP213588-2

Detailed Description

Enhance your power connectivity with this high-quality CPC RCPT, featuring a durable PA 6/6 housing in sleek black. Designed for seamless integration, it offers a secure panel mount and through hole solder termination method for easy installation. With a voltage rating of 250 VDC and UL 94V-0 flammability standard compliance, it ensures safe and reliable performance. The shell size 23 accommodates 24 pin contacts, ideal for demanding applications. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), this all-plastic connector assembly guarantees durability and longevity. Rest assured of its environmental responsibility, as it is RoHS compliant. Perfect for a variety of industrial and commercial uses, this connector is a crucial component for your electronic setup.