213780-2

Heilind Number:AMP213780-2
Manufacturer:TE Connectivity
Manufacturer Number:213780-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPC RECPT ASSEMBLY SIZE 23-24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213780-2
Color:Black
Series:AMP CPC
Gender:Male
Housing Material:PA 6/6
Number of Contacts:24
Mount Type:Panel Mount
Termination Method:Through Hole - Solder
Voltage:250 VDC
Shell Size:23
Contact Type:Pin
Number of Positions:24
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Connector Assembly
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP213780-2

Detailed Description

Easily connect power sources with our CPC RECPT Assembly, designed for size 23-24 compatibility. This male connector, part of the AMP CPC series, boasts high-quality construction with UL 94V-0 housing material and pin contacts. With a panel mount and through-hole solder termination method, installation is a breeze. Offering 24 contacts and a voltage rating of 250 VDC, it ensures reliable power transmission. Its durable construction, meeting stringent UL 94V-0 flammability standards, guarantees safety in operation. Suitable for a wide range of applications, this connector assembly is a versatile and essential component for any project. Rest assured, it is also RoHS compliant, aligning with environmental regulations. Elevate your connectivity solutions with this Circular Power Connector product.