| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213798-3 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 24 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Number of Positions: | 24 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP213798-3 |
213798-3
Specifications
Detailed Description
Enhance your power connectivity with our CPC Receptacle Assembly in size 23-24. Designed for reliable performance, this black connector features 24 pins for seamless transmission. The UL 94V-0 rated housing is constructed from durable PA 6/6, ensuring safety and longevity. With a panel mount design and through hole solder termination, installation is a breeze. Operating at up to 250VDC, it's perfect for a wide range of applications. The all-plastic shell with male gender and pin contacts guarantees secure connections. RoHS compliant and suitable for use in demanding environments with an operating temperature range of -55 to 105°C (-67 to 221°F), this connector assembly is a must-have for your power solutions.


