213856-4

Heilind Number:AMP213856-4
Manufacturer:TE Connectivity
Manufacturer Number:213856-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPC RECPT ASSEMBLY SIZE 23-37

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213856-4
Color:Black
Series:AMP CPC
Gender:Female
Housing Material:PA 6/6
Number of Contacts:37
Mount Type:Panel Mount
Termination Method:Through Hole - Solder
Voltage:250 VDC
Shell Size:23
Contact Type:Socket
Number of Positions:37
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Connector Assembly
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP213856-4

Detailed Description

Effortlessly connect and power up with our CPC Receptacle Assembly, tailored for size 23-37 applications. Designed for seamless integration, this black connector boasts a female gender and features 37 contacts for comprehensive connectivity. With a durable PA 6/6 housing and UL 94V-0 flammability standard compliance, rest assured of its reliability. Panel mountable with through-hole solder termination, it ensures secure attachment. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. The all-plastic shell with a socket contact type guarantees safe and efficient power transmission. Elevate your connectivity solutions with this essential circular power connector. RoHS compliant.