| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213859-2 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 19 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Number of Positions: | 19 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP213859-2 |
213859-2
Specifications
Detailed Description
Enhance your power connectivity with our CPC RECEPTACLE ASSEMBLY SIZE 23-19. Designed for durability and performance, this male connector features a robust PA 6/6 housing material and UL 94V-0 flame-retardant certification, ensuring safety and reliability. With 19 gold-plated contacts for optimal conductivity, it guarantees seamless power transmission. Its panel mount design and through-hole solder termination method make installation a breeze. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. Trust in our Circular Power Connectors for your critical power applications.


