| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213899-1 |
| Series: | AMP CPC |
| Accessory Type: | Wire Entry Seal Kit |
| Package Quantity: | 1 |
| Number of Positions: | 3 |
| GPL: | 232 |
| Packaging: | Individual |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Industrial |
| Product Code: | 7970 |
| Screw Hole Thread Size: | 15/16-20 |
| ECCN: | EAR99 |
| Part Aliases: | AMP-0-0213899-1,CX9383-000 213899-1 |
| SKU: | AMP213899-1 |
213899-1
Specifications
Detailed Description
Enhance the integrity of your CPC connectors with the CPC Seal Assembly Kit, designed for SRS 5,17-3 configurations. This essential Wire Entry Seal Kit ensures reliable performance in industrial environments, with a rugged construction that can withstand temperatures ranging from -55 to 105 °C (-67 to 221 °F). Featuring three positions for secure sealing, this kit guarantees optimal connectivity for your circular connectors. Compliant with RoHS standards, it offers peace of mind for environmentally conscious operations. Upgrade your setup with this indispensable accessory from the AMP CPC series.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 356611-1 | TE Connectivity 213899-1 Application Tooling | ![]() |
| TE Connectivity 356611-2 | TE Connectivity 213899-1 Application Tooling | ![]() |
| TE Connectivity 356612-1 | TE Connectivity 213899-1 Application Tooling | ![]() |


